Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEL240A5-05
Order Code1846100
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching ModeDC Switch
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max8VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EL240A505 is a panel-mount Solid State Relay with zero-crossing turn-on (resistive loads) output.
- 470Ω Nominal input impedance
- 3750Vrms Dielectric strength
- 8pF Input/output Maximum capacitance
- -30 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Quick Connect
Operating Voltage Min
24VAC
Control Voltage Max
8VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144