Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRSCN30
Order Code2784899
Product RangeDRSCN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRSCN30
Order Code2784899
Product RangeDRSCN Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins4Pins
Current Rating6A
Voltage Rating250V
Product RangeDRSCN Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
4Pins
Voltage Rating
250V
SVHC
No SVHC (12-Jan-2017)
Socket Terminals
Screw
Current Rating
6A
Product Range
DRSCN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03