Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRS4
Order Code1784081
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsCage Clamp / Screw
No. of Pins4Pins
Current Rating-
Voltage Rating32V
Product Range-
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
4Pins
Voltage Rating
32V
Socket Terminals
Cage Clamp / Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065