Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN240A24
Order Code1821849
Product RangeDRACN
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA-CN240A24
Order Code1821849
Product RangeDRACN
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay Terminals-
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeDRACN
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DRA-CN240A24 is a 6.2mm Din-rail mount Solid State Relay with AC output for pilot-duty at 240VAC. It has zero cross turn-on switching.
- 3.43kR Nominal input impedance
- 2.5kV Input/output dielectric strength
- 1.5pF Input/output maximum capacitance
- 5 to 5inch-lb Maximum torque (output screws)
- UL94V-0 Flammability rating
- IP67 Protection rating
- -25 to 60°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
-
Operating Voltage Min
24VAC
Control Voltage Max
30VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
DRACN
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031