Product Information
Product Overview
The CN series 5mm wide single-in-line Solid State Relay has become an industry standard where compact low cost control functions are required. This solid state relay can now meets this requirement and complement or replace existing electromechanical relay functions offered in this configuration for either printed circuit board mounting or socket mounting including DIN rail applications. It offers several different input and output configurations for both AC/DC applications. Designed to be socket or PCB mounted, the CN series of SIP type solid state relay offers performance and reliability in the industry standard 5mm relay, making it ideal for many control applications historically serviced by less reliable EMRs.
- IP67 Protection rating
Applications
Industrial
Technical Specifications
SPST-NO
48VDC
Through Hole
0VDC
30VDC
No SVHC (07-Jul-2017)
100mA
PCB
Zero Crossing
15VDC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate