Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84214010
Order Code143633
Product Range84214 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No84214010
Order Code143633
Product Range84214 Series
Technical Datasheet
Product Range84214 Series
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Output CodeDecade
Readout0 to 9
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 84214010 is a Miniature Rocker Switch with front panel mounting by retaining clips on end plates.
- Switch modules and end plates all snap together
 - Rocker action digit incrementing either up or down
 - Long boards fitted to modules to accommodate diodes and resistors
 
Applications
Industrial
Technical Specifications
Product Range
84214 Series
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
Decade
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004