Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82861018.
Order Code3115641
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max108rpm
Torque Max0.5N-m
Power Rating3.9W
Gear Ratio TO: 140
Motor Size32mm
External Length61.3mm
Product Range-
Product Overview
The 82861018 is an ovoid DC Motor with brushes. This motor features 0.5Nm high-performance plastic gears, 3W nominal power interference suppression and pushed-in shaft.
- 50°C Gearbox case temperature rise
Applications
Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
108rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
-
Supply Voltage VDC
24V
Torque Max
0.5N-m
Gear Ratio TO: 1
40
External Length
61.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12