Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 82861014 is a DC Geared Motor with ovoid gear-head and brushes. It is a medium duty DC motor features sintered bronze bearings lubricated for life, high performance plastic gears and fitted with interference suppression.
- 4300RPM Standard speed
- 12VDC Voltage rating
- 1daN Axial load static
- 8daN Radial load static
- 3.9W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
3.6rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
0.5N-m
Gear Ratio TO: 1
1200
External Length
61.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16