Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82861006.
Order Code3115525
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max430rpm
Torque Max0.5N-m
Power Rating3.9W
Gear Ratio TO: 120
Motor Size32mm
External Length61.3mm
Product Range-
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
430rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
-
Supply Voltage VDC
12V
Torque Max
0.5N-m
Gear Ratio TO: 1
20
External Length
61.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016