Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No80835012
Order Code3089861
Technical Datasheet
Supply Voltage VDC12V
Rotational Speed Max266rpm
Torque Max5N-m
Power Rating27W
External Length142.5mm
Product Range-
Product Overview
The 80835012 is a DC Geared Motor with high quality all-metal integral-type gear-box. It is suitable for use with motor-driven blinds and shutters, opening and closing doors, staplers, collators, X-ray equipment, agro-foodstuffs industry and motorised point-of-sale displays applications.
- Long life
- 1800RPM Standard motor speed
- 12VDC Nominal voltage rating
- 6daN Axial load dynamic
- 6daN Radial load dynamic
- 33W Maximum usable power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
Supply Voltage VDC
12V
Torque Max
5N-m
External Length
142.5mm
Rotational Speed Max
266rpm
Power Rating
27W
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5