Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 80807020 is a DC Geared Motor with brushes and solid metal gears. It is suitable for use with robot suction devices, opening/closing of windows in industrial buildings, diamond cutting machines, portable electrical equipment and materials handling machinery applications.
- Mechanical rating of gearbox with output shaft
- Long life
- 24VDC Nominal voltage rating
- 2daN Axial load dynamic
- 3daN Radial load dynamic
- 17W Maximum output power
- 40°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
62rpm
Power Rating
15.6W
Motor Size
65mm
Product Range
-
Supply Voltage VDC
24V
Torque Max
5N-m
Gear Ratio TO: 1
41.6
External Length
135.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.793786