Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 826 105
Order Code1206978
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
Alternatives for 88 826 105
2 Products Found
Product Overview
The 88 826 105 from Crouzet Automation is a 17.5mm, multi function, chronos 2 DIN rail mount electronic timer.
- Supply range from 24VDC / 24VAC to 240VAC
- Screw terminals
- Relay output, 1 x 8A changeover outputs
- Time range from 0.1s to 100h (7 ranges)
- Degree of protection accordance to IEC 529 IP20 (terminal block), IP40 (casing) & IP50 (front face)
- Relative humidity of 93%
- Self extinguishing casing material
- Weight of 60g
- 1 LED for status indication
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07