Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No82890001
Order Code3089952
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max3200rpm
Torque Max270mN-m
Power Rating194W
Motor Size63mm
External Length127.5mm
Product Range-
Product Overview
The 82890001 from Crouzet Automation is a DC direct drive brushed motor with 24V nominal voltage, 63mm diameter and 194W of output power. This motor is used for high power drive applications.
- Long service life of 5000hours
- 2 ball bearings
- Power supply via 2 output leads
- 3700rpm rotation
- Torque is 270mNm
- Efficiency of 75%
- IP20 protection class
- Weight is 1580g
- 12 segments
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
3200rpm
Power Rating
194W
External Length
127.5mm
Supply Voltage VDC
24V
Torque Max
270mN-m
Motor Size
63mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58349