Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEHVW-Q0-0000-00000LBE3
Order Code2063106
Product RangeXLamp XT-E High-Voltage
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEHVW-Q0-0000-00000LBE3
Order Code2063106
Product RangeXLamp XT-E High-Voltage
Technical Datasheet
LED ColourNeutral White
LED MountingSMD
Bulb Size-
Forward Current If22mA
Forward Voltage47.5V
Luminous Intensity-
Viewing Angle115°
Lens ShapeDome
Product RangeXLamp XT-E High-Voltage
Automotive Qualification Standard-
Technical Specifications
LED Colour
Neutral White
Bulb Size
-
Forward Voltage
47.5V
Viewing Angle
115°
Product Range
XLamp XT-E High-Voltage
MSL
MSL 1 - Unlimited
LED Mounting
SMD
Forward Current If
22mA
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001