Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCWHT-L1-0000-00801
Order Code1574569
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If500mA
Forward Voltage3.5V
Luminous Intensity-
Viewing Angle90°
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
3.5V
Viewing Angle
90°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Forward Current If
500mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001