Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-00-0000-00000LDE3
Order Code2077340
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXBDAWT-00-0000-00000LDE3
Order Code2077340
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle115°
Luminous Flux @ Test111lm
CCT5000K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test1A
Power Dissipation Pd3W
Technical Specifications
Product Range
-
Viewing Angle
115°
CCT
5000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Colour
Cool White
Luminous Flux @ Test
111lm
Forward Current If Max
1A
Forward Current @ Test
1A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001