Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMX6SWT-H1-0000-000BE7
Order Code1859920
Product RangeXLamp MX-6
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX6SWT-H1-0000-000BE7
Order Code1859920
Product RangeXLamp MX-6
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeXLamp MX-6
Automotive Qualification Standard-
Product Overview
The XLamp MX-6 series LED provides the proven lighting-class performance and reliability of Cree XLamp LEDs in a high-voltage, PLCC configuration. All members of the MX family of LEDs have wide viewing angle, uniform light output without secondary optics, unlimited floor life and electrically neutral thermal path. The XLamp MX-6S LED brings high performance and quality of light to a range of lighting applications that require near-line-voltage configuration, including LED light bulbs, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT)
- 120° Wide viewing angle
- 20VDC Nominal with voltage binning available
- Electrically neutral thermal path
- Qualification at maximum drive current
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
-
Viewing Angle
120°
Product Range
XLamp MX-6
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001