Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMX3SWT-A1-0000-000CE5
Order Code2061233
Product RangeXLamp MX-3
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX3SWT-A1-0000-000CE5
Order Code2061233
Product RangeXLamp MX-3
Technical Datasheet
Product RangeXLamp MX-3
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test100lm
CCT4300K
Forward Current If Max150mA
Forward Voltage @ Test10.7V
Forward Current @ Test115mA
Power Dissipation Pd2W
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XLamp MX-3 series LED provides the proven lighting-class performance and reliability of Cree XLamp LEDs in a high-voltage, PLCC configuration. All members of the MX family of LEDs have wide viewing angle, uniform light output without secondary optics, unlimited floor life and electrically neutral thermal path. The XLamp MX-3S LED brings high performance and quality of light to a range of lighting applications that require near-line-voltage configuration, including LED light bulbs, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT)
- 120° Wide viewing angle
- 10.7VDC Nominal with voltage binning available
- Electrically neutral thermal path
- Qualification at maximum drive current
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
Product Range
XLamp MX-3
Viewing Angle
120°
CCT
4300K
Forward Voltage @ Test
10.7V
Power Dissipation Pd
2W
LED Colour
Warm White
Luminous Flux @ Test
100lm
Forward Current If Max
150mA
Forward Current @ Test
115mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001