Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLCSWT-A1-0000-000XE5
Order Code2097582
Technical Datasheet
Product Range-
LED ColourWarm White
Viewing Angle120°
Luminous Flux @ Test26.8lm
CCT4300K
Forward Current If Max175mA
Forward Voltage @ Test6.4V
Forward Current @ Test50mA
Power Dissipation Pd300mW
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
4300K
Forward Voltage @ Test
6.4V
Power Dissipation Pd
300mW
LED Colour
Warm White
Luminous Flux @ Test
26.8lm
Forward Current If Max
175mA
Forward Current @ Test
50mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001