Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoJQ5050AWT-00-0000-000C0BB440E
Order Code2853293RL
Product RangeJ 5050
Technical Datasheet
Product RangeJ 5050
LED ColourNeutral White
Viewing Angle120°
Luminous Flux @ Test565lm
CCT4000K
Forward Current If Max480mA
Forward Voltage @ Test9.3V
Forward Current @ Test400mA
Power Dissipation Pd4W
SVHCTo Be Advised
Product Overview
J-Series LEDs extend Cree’s industry‑leading portfolio of lighting‑class LEDs to a broader set of applications. The J-Series 5050 LEDs deliver high-power light output, high efficacy and excellent value in a reliable EMC package. The J-Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor area and indoor directional lights.
Applications
LED Lighting
Technical Specifications
Product Range
J 5050
Viewing Angle
120°
CCT
4000K
Forward Voltage @ Test
9.3V
Power Dissipation Pd
4W
LED Colour
Neutral White
Luminous Flux @ Test
565lm
Forward Current If Max
480mA
Forward Current @ Test
400mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002