Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
Product Range
-
Viewing Angle
115°
CCT
5500K
Forward Voltage @ Test
3.8V
Power Dissipation Pd
1.2W
LED Colour
Cool White
Luminous Flux @ Test
80lm
Forward Current If Max
350mA
Forward Current @ Test
300mA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01