Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLM1B-GKW-CVAXA7A3
Order Code2430035
Product RangeCLM1B
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ527nm
Luminous Intensity1.3cd
Viewing Angle120°
Lens ShapeRound
Product RangeCLM1B
Automotive Qualification Standard-
MSL-
Product Overview
The CLM1B-GKW-CVAXA7A3 is a PLCC2 1-in-1 green SMD LED packaged in the industry standard package. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes it ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
- 710 to 2240mcd Luminous intensity
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
3.2V
Luminous Intensity
1.3cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
527nm
Viewing Angle
120°
Product Range
CLM1B
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099