Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1B-WKW-XE0F0DT3
Order Code2430031
Product RangeCLA1B
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity3.177cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeCLA1B
Automotive Qualification Standard-
MSL-
Product Overview
The CLA1B-WKW-XE0F0DT3 is a SMD LED packed in an industry standard footprint. With an improved package to provide high reliability and performance. They are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under illumination application conditions. The wide viewing-angle makes this LED ideally suited for linear lighting, panel lighting and general illumination applications.
- 4700 to 8300K Colour temperature
- 6.3 to 13.9lm Luminous flux
- 75Ra CRI
- 100mA Peak forward current
- 5V Reverse voltage
- 304mW Power dissipation
Applications
Lighting, Commercial
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
CLA1B
MSL
-
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
3.177cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
Product traceability