Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEHVW-Q2-0000-00000LD51
Order Code2063118
Product RangeXLamp XT-E High-Voltage
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEHVW-Q2-0000-00000LD51
Order Code2063118
Product RangeXLamp XT-E High-Voltage
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If22mA
Forward Voltage47.5V
Luminous Intensity-
Viewing Angle115°
Lens ShapeDome
Product RangeXLamp XT-E High-Voltage
Automotive Qualification Standard-
Product Overview
The XLamp XT-E High-Voltage series cool white LED provides the lighting-class performance and reliability of Cree XLamp LEDs in a small form, high voltage configuration. The XT-E HVW LED is an order of magnitude smaller than other high voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high voltage drivers. Among these applications are small lamps such as B10, GU10 and E17.
- Binned at 85°C
- Available in 12, 24 and 48V configurations
- Cree-standard mechanical footprint of 3.45 x 3.45mm with electrically neutral thermal path
- Unlimited floor life at <=30°C/85% RH
- Reflow solderable
- 80Ra Minimum CRI
Applications
Industrial
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
47.5V
Viewing Angle
115°
Product Range
XLamp XT-E High-Voltage
MSL
MSL 1 - Unlimited
LED Mounting
SMD
Forward Current If
22mA
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001