Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEARY-00-0000-000000L04
Order Code2430093
Product RangeXLamp XT-E
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEARY-00-0000-000000L04
Order Code2430093
Product RangeXLamp XT-E
Technical Datasheet
Product RangeXLamp XT-E
LED ColourRoyal Blue
Wavelength Typ465nm
Viewing Angle140°
Luminous Flux @ Test-
Forward Current If Max1.5A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd5W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
XLamp XT-E
Wavelength Typ
465nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
LED Colour
Royal Blue
Viewing Angle
140°
Forward Current If Max
1.5A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
5W
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001