Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Technical Specifications
Product Range
-
Viewing Angle
90°
CCT
4000K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
2W
LED Colour
Neutral White
Luminous Flux @ Test
62lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002