Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXRCWHT-L1-0000-003E4
Order Code1574572
Product RangeXLamp XR-C
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCWHT-L1-0000-003E4
Order Code1574572
Product RangeXLamp XR-C
Technical Datasheet
Product RangeXLamp XR-C
LED ColourNeutral White
Viewing Angle90°
Luminous Flux @ Test51.7lm
CCT5000K
Forward Current If Max500mA
Forward Voltage @ Test3.5V
Forward Current @ Test350mA
Power Dissipation Pd2W
Technical Specifications
Product Range
XLamp XR-C
Viewing Angle
90°
CCT
5000K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
2W
LED Colour
Neutral White
Luminous Flux @ Test
51.7lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001