Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXRCBLU-L1-R250-00H01
Order Code1649031
Product RangeXLamp XR-C
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCBLU-L1-R250-00H01
Order Code1649031
Product RangeXLamp XR-C
Technical Datasheet
Product RangeXLamp XR-C
LED ColourBlue
Wavelength Typ475nm
Viewing Angle100°
Luminous Flux @ Test18.1lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test3.5V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
Alternatives for XRCBLU-L1-R250-00H01
1 Product Found
Product Overview
The XLamp XR-C series High Power LED gives lighting designers the flexibility and performance to create the next generation of LED lighting products. XLamp XR-C LED features electrically neutral thermal path, low thermal resistance and support for a wide range of drive currents.
- Available in white (2600 to 10,000K CCT), royal blue, blue, green, amber, red-orange & red
- Up to 700mA Maximum drive current
- Low thermal resistance as low as 12°C/W
- 150°C Maximum junction temperature
- Industry-leading JEDEC standard pre-qualification testing
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- Lumen maintenance of greater than 70% after 50,000 hours
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Industrial, Commercial, Portable Devices
Technical Specifications
Product Range
XLamp XR-C
Wavelength Typ
475nm
Luminous Flux @ Test
18.1lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
100°
Forward Current If Max
500mA
Forward Voltage @ Test
3.5V
Power Dissipation Pd
2W
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068