Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoXR7090-RO-L1-0001
Order Code1347808
Product RangeXLamp XR
Technical Datasheet
Product RangeXLamp XR
LED ColourRed Orange
Wavelength Typ620nm
Viewing Angle100°
Luminous Flux @ Test49lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Product Range
XLamp XR
Wavelength Typ
620nm
Luminous Flux @ Test
49lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red Orange
Viewing Angle
100°
Forward Current If Max
700mA
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075