Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoXR7090-AM-L1-0001
Order Code1347811
Product RangeXLamp XR
Technical Datasheet
Product RangeXLamp XR
LED ColourAmber
Wavelength Typ595nm
Viewing Angle100°
Luminous Flux @ Test42lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test2.25V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XLamp XR series LED combines the brightness of power LED chips, capable of operating in excess of one watt. XLamp LEDs lead the solid-state lighting industry in brightness while providing a reflow-solderable design that is optimized for ease-of-use and thermal management. Lighting applications featuring XLamp LEDs maximize light output and increase design flexibility, while minimizing environmental impact.
Applications
LED Lighting, Industrial, Thermal Management
Technical Specifications
Product Range
XLamp XR
Wavelength Typ
595nm
Luminous Flux @ Test
42lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
LED Colour
Amber
Viewing Angle
100°
Forward Current If Max
700mA
Forward Voltage @ Test
2.25V
Power Dissipation Pd
-
MSL
MSL 4 - 72 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075