Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q2-0000-0000LT351
Order Code2063100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q2-0000-0000LT351
Order Code2063100
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle115°
Lens Shape-
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
-
Viewing Angle
115°
Product Range
-
MSL
MSL 1 - Unlimited
LED Mounting
SMD
Forward Current If
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001