Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q2-0000-0000LT251
Order Code2063097
Product RangeXLamp XM-L High-Voltage
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q2-0000-0000LT251
Order Code2063097
Product RangeXLamp XM-L High-Voltage
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max65
Power Rating-
Luminous Flux @ Test200lm
Forward Current @ Test44mA
Viewing Angle115°
Forward Voltage VF Typ47.5V
Nominal CCT (K)6200 K
COB Length5mm
COB Width5mm
Opto Case Style2020
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypeDiffused Lens
Lens ShapeDome
Height3.1mm
Product RangeXLamp XM-L High-Voltage
Technical Specifications
COB Colour
Cool White
Power Rating
-
Forward Current @ Test
44mA
Forward Voltage VF Typ
47.5V
COB Length
5mm
Opto Case Style
2020
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp XM-L High-Voltage
Colour Rendering Index Max
65
Luminous Flux @ Test
200lm
Viewing Angle
115°
Nominal CCT (K)
6200 K
COB Width
5mm
Lumens / Watt @ Current Test
-
Lens Type
Diffused Lens
Height
3.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001