Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q0-0000-0000LS5E7
Order Code2063085
Product RangeXLamp XM-L High-Voltage
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLHVW-Q0-0000-0000LS5E7
Order Code2063085
Product RangeXLamp XM-L High-Voltage
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating-
Luminous Flux @ Test172lm
Forward Current @ Test44mA
Viewing Angle115°
Forward Voltage VF Typ46V
Nominal CCT (K)3000 K
COB Length5mm
COB Width5mm
Opto Case Style2020
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypeDiffused Lens
Lens ShapeDome
Height3.1mm
Product RangeXLamp XM-L High-Voltage
Product Overview
The XLamp XM-L high-voltage series LED provides the lighting-class performance and reliability of Cree XLamp LEDs in the standard XM package. The XM-L HVW LED is an order of magnitude smaller than other high-voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high-voltage drivers. Among these applications are lamps such as A19, B10, GU10, MR16, PAR30 and E17.
- Binned at 85°C
- Typical forward voltage of 46V @ 44mA, with Vf binning available
- Cree-standard XM mechanical footprint, with electrically neutral thermal path
- 3.5°C/W Low thermal resistance
- 110° Wide viewing angle
- 125mA Maximum drive current
- 150°C Maximum junction temperature
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable
- Available in standard CRI and 80-minimum CRI configurations
- UL recognized component (E349212)
Applications
Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
-
Forward Current @ Test
44mA
Forward Voltage VF Typ
46V
COB Length
5mm
Opto Case Style
2020
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp XM-L High-Voltage
Colour Rendering Index Max
80
Luminous Flux @ Test
172lm
Viewing Angle
115°
Nominal CCT (K)
3000 K
COB Width
5mm
Lumens / Watt @ Current Test
-
Lens Type
Diffused Lens
Height
3.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001