Product Information
Product Overview
The XLamp XM-L EasyWhite series LED eliminates chromaticity binning and enables luminaire and bulb manufacturers to deliver the consistent colour and high efficacy light output of a multi-die LED in the compact XM-L footprint. XLamp XM-L EasyWhite LEDs can reduce LED-to-LED colour variation to within a 2-step MacAdam ellipse, 94% smaller than the total area of the corresponding ANSI C78.377 colour region. The XLamp XM-L EasyWhite LED is the perfect choice for lighting applications where moderate to high luminous flux output is required from a single, small point source. Example applications include, LED retrofit bulbs, commercial/retail display spotlights and other indoor general-illumination applications.
- Available in 4/2-step EasyWhite bins at 2700/3000/3500/4000/5000K CCT
- Wide range of operating current, up to 2A @ 6V
- 85°C Binning and characterization
- Available in 6 and 12V versions
- 2.5°C/W Low thermal resistance
- 115° Wide viewing angle
- Standard wide variety of CRI choices
- CRI as well as 80-, 85-, 90-minimum CRI
- Electrically neutral thermal path
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Commercial
Technical Specifications
Warm White
13W
700mA
6V
5mm
2020
-
Dome
XLamp XM-L EasyWhite
82
280lm
115°
3000 K
5mm
103lm/W
-
3.02mm
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate