Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000LT50E4
Order Code2430071
Product RangeXLamp XM-L2
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXMLBWT-00-0000-000LT50E4
Order Code2430071
Product RangeXLamp XM-L2
Technical Datasheet
Product RangeXLamp XM-L2
LED ColourNeutral White
Viewing Angle125°
Luminous Flux @ Test260lm
CCT4500K
Forward Current If Max3A
Forward Voltage @ Test2.85V
Forward Current @ Test700mA
Power Dissipation Pd10W
Product Overview
The XMLBWT-00-0000-000LT50E4 is a 3-pin neutral white SMD LED builds on the unprecedented performance of the original XM-L, increasing lumen output up to 20% while providing a single die LED point source for precise optical control. It is providing a seamless upgrade path and shortened design cycle.
- ANSI-compatible chromaticity bins
- Binned at 85°C
- Reflow solderable - JEDEC J-STD-020C
- Electrically neutral thermal path
Applications
LED Lighting, Portable Devices, Alternative Energy
Technical Specifications
Product Range
XLamp XM-L2
Viewing Angle
125°
CCT
4500K
Forward Voltage @ Test
2.85V
Power Dissipation Pd
10W
LED Colour
Neutral White
Luminous Flux @ Test
260lm
Forward Current If Max
3A
Forward Current @ Test
700mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451