Product Information
Product Overview
The XLamp XM-L series LED is the industry's highest performance, single-die white lighting-class LED. The XLamp XM-L LED is 20% more efficient than the XLamp XP-G LED at the same current and can deliver 1000 lumens with 100 lumens per watt efficacy. The XLamp XM-L LED offers Cree's industry-leading features wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. XLamp XM-L LEDs can enable LED light into new applications that require tens of thousands of lumens, such as high bay and high-output area lighting. The XM-L is also the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar powered lighting.
- 3000mA Maximum drive current
- 2.5°C/W Low thermal resistance
- 150°C Maximum junction temperature
- 125° Viewing angle
- ANSI-compatible chromaticity bins
- Unlimited floor life at <=30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Industrial, Portable Devices
Technical Specifications
-
125°
6200K
2.9V
10W
Cool White
300lm
3A
700mA
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate