Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMX6SWT-A1-R250-000BE8
Order Code1855589RL
Technical Datasheet
LED ColourWarm White
LED MountingSMD
Bulb Size-
Forward Current If300mA
Forward Voltage3.3V
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
LED Colour
Warm White
Bulb Size
-
Forward Voltage
3.3V
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
300mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01