Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMCEEZW-A1-0000-0000K035H
Order Code1846621
Product RangeXLamp MC-E EasyWhite
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoMCEEZW-A1-0000-0000K035H
Order Code1846621
Product RangeXLamp MC-E EasyWhite
Technical Datasheet
Product RangeXLamp MC-E EasyWhite
LED ColourWarm White
Viewing Angle110°
Luminous Flux @ Test370lm
CCT3500K
Forward Current If Max700mA
Forward Voltage @ Test3.1V
Forward Current @ Test350mA
Power Dissipation Pd9.5W
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
XLamp MC-E EasyWhite
Viewing Angle
110°
CCT
3500K
Forward Voltage @ Test
3.1V
Power Dissipation Pd
9.5W
LED Colour
Warm White
Luminous Flux @ Test
370lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001