Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMCEEZW-A1-0000-0000H035H
Order Code1846614
Product RangeXLamp MC-E EasyWhite
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoMCEEZW-A1-0000-0000H035H
Order Code1846614
Product RangeXLamp MC-E EasyWhite
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating9.5W
Luminous Flux @ Test320lm
Forward Current @ Test350mA
Viewing Angle110°
Forward Voltage VF Typ3.2V
Nominal CCT (K)3500 K
COB Length7mm
COB Width7.5mm
Opto Case StyleSMD-8, Gull Wing, Exposed Pad
Lumens / Watt @ Current Test99lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeDome
Height4.48mm
Product RangeXLamp MC-E EasyWhite
Technical Specifications
COB Colour
Neutral White
Power Rating
9.5W
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.2V
COB Length
7mm
Opto Case Style
SMD-8, Gull Wing, Exposed Pad
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MC-E EasyWhite
Colour Rendering Index Max
80
Luminous Flux @ Test
320lm
Viewing Angle
110°
Nominal CCT (K)
3500 K
COB Width
7.5mm
Lumens / Watt @ Current Test
99lm/W
Lens Type
-
Height
4.48mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001