Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoLMR040-0700-27F9-20100TW
Order Code1847969
Product RangeLMR4
Technical Datasheet
Product RangeLMR4
LED Module TypeLED + Housing
LED ColourWarm White
CCT2700K
Luminous Flux @ Test700lm
Luminous Flux @ Max700lm
Power Rating12W
Supply Voltage230V
Forward Current @ Test-
Power Module ConfigurationCircular
Operating Temperature Min0°C
Operating Temperature Max50°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
LMR4
LED Colour
Warm White
Luminous Flux @ Test
700lm
Power Rating
12W
Forward Current @ Test
-
Operating Temperature Min
0°C
MSL
-
LED Module Type
LED + Housing
CCT
2700K
Luminous Flux @ Max
700lm
Supply Voltage
230V
Power Module Configuration
Circular
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25