Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoLM1-EPG1-11-N2-00001
Order Code1649007
Product RangeSMD PLCC-4
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoLM1-EPG1-11-N2-00001
Order Code1649007
Product RangeSMD PLCC-4
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.6V
Wavelength Typ540nm
Luminous Intensity1.1cd
Viewing Angle120°
Lens ShapeRound
Product RangeSMD PLCC-4
Automotive Qualification Standard-
Alternatives for LM1-EPG1-11-N2-00001
3 Products Found
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-4
Forward Voltage
3.6V
Luminous Intensity
1.1cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
540nm
Viewing Angle
120°
Product Range
SMD PLCC-4
MSL
MSL 5A - 24 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862