Print Page
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLX6A-FKB-CJNNRFJBB7A363
Order Code2839899
Product RangeCLX6A
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 700mcd, G 1.4cd, B 400mcd
Forward Voltage / ColourR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 540nm, B 480nm
Product RangeCLX6A
Automotive Qualification StandardAEC-Q101
Alternatives for CLX6A-FKB-CJNNRFJBB7A363
1 Product Found
Product Overview
The CLX6A-FKB-CJNNRFJBB7A363 is a RGB 3-in-1 SMD LED features an IPX8 water resistant rating and high performance tricolor. It is designed to work in a wide range of applications. A wide viewing angle and high brightness make this LED suitable for outdoor and full color video signage applications. The encapsulation resin contains UV inhibitors to minimize the effects of long-term exposure to direct sunlight and resulting in stable light output over the life of the LED.
Applications
LED Lighting, Consumer Electronics
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 700mcd, G 1.4cd, B 400mcd
Wavelength / Colour
R 624nm, G 540nm, B 480nm
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Jul-2017)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.2V, B 3.2V
Product Range
CLX6A
MSL
MSL 5A - 24 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229