Print Page
Product Overview
The CLM1B-BKW-CTBUB453 is a PLCC2 1-in-1 blue SMD LED packaged in the industry standard package. This LED offers high reliability performance and is designed to work under a wide range of environmental conditions. The high reliability feature makes it ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
- 355 to 710mcd Luminous intensity
- -40 to 100°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
Viewing Angle
120°
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Product Range
CLM1B
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001