Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for C535A-WJN-CS0V0151
1 Product Found
Product Overview
The C535A-WJN-CS0V0151 is a 5mm Round LED in cool white colour. It offers superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. It is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
- 770 to 3000mcd Luminous intensity
Applications
LED Lighting, Commercial
Technical Specifications
Forward Current If
20mA
Luminous Intensity
1.4cd
Product Range
-
Forward Voltage
3.2V
Viewing Angle
110°
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197