Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Suggested Alternatives

TT ELECTRONICS / OPTEK TECHNOLOGY
Product Information
ManufacturerCREE LED
Manufacturer Part NoC503C-WAN-CBADA151
Order Code1855514
Technical Datasheet
LED ColourCool White
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity35cd
Viewing Angle15°
Lens ShapeRound
MSL-
SVHCNo SVHC (17-Dec-2014)
Alternatives for C503C-WAN-CBADA151
1 Product Found
Technical Specifications
LED Colour
Cool White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
3.2V
Viewing Angle
15°
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
35cd
Lens Shape
Round
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01