Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCRC INDUSTRIES
Manufacturer Part No101263690131
Order Code1772071
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsIndustrial, Mechanical
Dispensing MethodCan
Volume2.5l
Weight-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Industrial, Mechanical
Volume
2.5l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.012
UN Hazard Code:1993