Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCRC INDUSTRIES
Manufacturer Part No100805320132
Order Code1772070
Technical Datasheet
Cleaner TypeDegreaser
Cleaner ApplicationsGeneral Purpose
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
General Purpose
Volume
5l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34021300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.385