Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L02-05-11
Order Code1081668
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (14-Jun-2023)
Alternatives for 8L02-05-11
2 Products Found
Product Overview
The 8L series Economy DIP Reed Relay combine Coto quality and economy in the industry standard 14-pin moulded DIP. This series will cross to all competitive DIP and is ideal for telecom, security and other general purpose applications.
- Moulded thermoset body on integral lead frame design
- Hermetically sealed contacts
- Optional electrostatic shield and coil suppression diode
- Contact forms 1/2A and 1C available
- Available coils in 5/12/24V
Applications
Industrial, Security, Communications & Networking
Technical Specifications
Contact Configuration
DPST-NO
Product Range
-
Coil Resistance
200ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046