Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L01-05-001
Order Code1081659
Product Range8L
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No8L01-05-001
Order Code1081659
Product Range8L
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range8L
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 8L series Economy DIP Reed Relay combine Coto quality and economy in the industry standard 14-pin moulded DIP. This series will cross to all competitive DIP and is ideal for telecom, security and other general purpose applications.
- Moulded thermoset body on integral lead frame design
- Hermetically sealed contacts
- Optional electrostatic shield and coil suppression diode
- Contact forms 1/2A and 1C available
- Available coils in 5/12/24V
Applications
Industrial, Security, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
8L
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002804