Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2204-05-411
Order Code1081646
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range-
Relay MountingThrough Hole
Coil Resistance370ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
-
Coil Resistance
370ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016